AmphenolD38999/26MJ19PAConnector Circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical D38999/26MJ19PA connector from Amphenol. It has a straight body orientation. Its shell size is 25-19. This PL connector has 19 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.

11 parts: Ships in 6 days

    Total$129.60Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 11 parts
      • Price: $129.60