Deutsch GroupD38999/26MJ29ACConnector Circular
Conn Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
C | |
1 | |
29 | |
29 | |
PIN | |
Crimp | |
25-29 | |
16-20 | |
Yes | |
Copper Alloy | |
Gold | |
Composite | |
Electroless Nickel | |
13 | |
600VAC|850VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
48 | |
31 |
This input/output high performance composite D38999/26MJ29AC connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 25-29. It has a plug type gender. This PL connector's 29 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 48 mm.