50% Off

AmphenolD38999/26SE35PNConnector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26SE35PN connector from Amphenol. Its shell size is 17-35. It has a straight body orientation. This PL connector has 55 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm.

3 parts: Ships in 5 days

    Total$111.38Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $111.38