Deutsch GroupD38999/26WA35SNConnector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
6 | |
6 | |
SKT | |
Crimp | |
9-35 | |
22-28 | |
No | |
Copper Alloy | |
Gold | |
Aluminum | |
Cadmium | |
Olive Drab | |
5 | |
550VDC|400VAC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
21.8 | |
31 | |
N/R | |
N/R |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/26WA35SN connector from Deutsch. It has a plug type gender. This socket type connector's 6 contacts that are made out of copper alloy. It has a straight body orientation. Its shell size is 9-35. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 175 °C. This product has a diameter of 21.8 mm.