Deutsch GroupD38999/26WC8BNConnector Circular

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Connect your circular inputs with this D38999/26WC8BN connector from Deutsch. It has a straight body orientation. It has a plug type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 13-8. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product has a diameter of 29.4 mm.

8 parts: Ships in 14 days

    Total$121.20Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8 parts
      • Price: $121.20