Deutsch GroupD38999/26WD35PBConnector Circular

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/26WD35PB connector from Deutsch. It has a plug type gender. Its shell size is 15-35. This PL connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This circular connector has an operating temperature of -65 to 175 °C. This product is 33.14 mm long with a diameter of 32.48 mm. It uses the crimp termination method.

Import TariffMay apply to this part

79 parts: Ships tomorrow

    Total$5,788.50Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Mexico
      • In Stock: 79 parts
      • Price: $115.77