Deutsch GroupD38999/26WE6PNConnector Circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
6 | |
6 | |
PIN | |
Crimp | |
17-6 | |
12-14 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
23 | |
600VAC|850VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
35.7 | |
31 |