Deutsch GroupD38999/26WG35SA-LCConnector Circular
Conn Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
A | |
1 | |
79 | |
79 | |
SKT | |
Crimp | |
21-35 | |
22-28 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
5 | |
400VAC|550VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
41.7 | |
31 |
Connect your circular inputs with this D38999/26WG35SA-LC connector from Deutsch. It has a straight body orientation. This socket type connector's 79 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. Its shell size is 21-35. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 41.68 mm. This circular connector has an operating temperature of -65 to 175 °C.