Deutsch GroupD38999/26WH21PB L/CConnector Circular

Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Look how much better your peripherals will perform when attaching this D38999/26WH21PB L/C connector from Deutsch. This PL connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 23-21. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 44.9 mm.

73 parts: Ships in 14 days

    Total$187.29Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 73 parts
      • Price: $187.29