Deutsch GroupD38999/26WH55SB L/CConnector Circular
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
B | |
1 | |
55 | |
55 | |
SKT | |
Crimp | |
23-55 | |
20-24 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
44.9 | |
31 |
This D38999/26WH55SB L/C connector from Deutsch will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. Its shell size is 23-55. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 44.9 mm. This circular connector has an operating temperature of -65 to 175 °C.