Deutsch GroupD38999/26WJ4SCConnector Circular
Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
C | |
1 | |
56 | |
56 | |
SKT | |
Crimp | |
25-4 | |
(16-20)/(20-24) | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Drab | |
13/7.5 | |
600VAC|850VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
48 | |
31 |
This D38999/26WJ4SC connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. This socket type connector's 56 contacts that are made out of copper alloy and plated with gold. Its shell size is 25-4. This device has a maximum current rating of 13/7.5 A. This product has a diameter of 48 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.