Deutsch GroupD38999/26WJ61PNConnector Circular

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Use this D38999/26WJ61PN connector from Deutsch for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. This PL connector's 61 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 25-61. This device has a maximum current rating of 7.5 A/contact. This product is 33.14 mm long with a diameter of 47.98 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

Import TariffMay apply to this part

206 parts: Ships today

    Total$11,261.50Price for 50

    • (50)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Mexico
      • In Stock: 206 parts
      • Price: $225.23