GlenairD38999/33J19RConnector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Gold Over Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This receptacle protective cover D38999/33J19R connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 23 mm long with a diameter of 39 mm.