Deutsch GroupD38999/40WB5PA-L/CConnector Circular

Conn Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

This input/output D38999/40WB5PA-L/C connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 11-5. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 5 RCP contacts. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep.

42 parts: Ships in 5 days

    Total$89.32Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 42 parts
      • Price: $89.32