Deutsch GroupD38999/40WD35SN-LCConnector Circular
Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-38999 | |
Series IV | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
37 | |
37 | |
SKT | |
Crimp | |
15-35 | |
22-28 | |
Yes | |
Cadmium Over Nickel | |
Olive Drab | |
400VAC|550VDC | |
-65 | |
175 | |
Threaded | |
500 | |
34.14 | |
31.5 | |
31.5 |
The D38999/40WD35SN-L/C connector from Deutsch is the best way to connect any inputs you need for your application. This socket type connector has 37 socket type contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-35. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.