Deutsch GroupD38999/40WD5PN-L/CConnector Circular
Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
This D38999/40WD5PN-L/C connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 15-5. This RCP connector has 5 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.