Deutsch GroupD38999/40WE26PNConnector Circular

Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port

By using this D38999/40WE26PN connector from Deutsch you can connect circular peripherals straight to your device. Its shell size is 17-26. This RCP connector has 26 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

145 parts: Ships today

    Total$4,635.00Price for 100

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 145 parts
      • Price: $46.35