Deutsch GroupD38999/40WE26SN L/CConnector Circular

Conn Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

This input/output D38999/40WE26SN-L/C connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 26 socket type contacts. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-26. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep.

1 part: Ships in 5 days

    Total$65.16Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $65.16