Deutsch GroupD38999/40WE35PN-LCConnector Circular

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

Make a solid connection with this D38999/40WE35PN-L/C connector from Deutsch. It has a straight body orientation. This RCP connector has 55 RCP contacts. It has a receptacle type gender. Its shell size is 17-35. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep.

24 parts: Ships in 5 days

    Total$94.69Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 24 parts
      • Price: $94.69