Deutsch GroupD38999/40WE8PN-L/CConnector Circular
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-38999 | |
Series IV | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
8 | |
8 | |
PIN | |
Crimp | |
17-8 | |
16-20 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
13 | |
1050VDC|750VAC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
34.16 | |
33.9 | |
33.9 |
Use only the best D38999/40WE8PN-L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. This RCP connector has 8 RCP contacts. It has a receptacle type gender. Its shell size is 17-8. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep.