Deutsch GroupD38999/40WJ29SA L/CConnector Circular

Conn Circular SKT 29 POS Crimp ST Flange Mount 29 Terminal 1 Port

This D38999/40WJ29SA-L/C connector from Deutsch is extremely useful for connecting circular peripherals to your device. Its shell size is 25-29. It has a straight body orientation. This socket type connector has 29 socket type contacts. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 46.58 mm tall and 46.58 mm deep. It uses the crimp termination method.

14 parts: Ships in 6 days

    Total$125.45Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 14 parts
      • Price: $125.45