Deutsch GroupD38999/42FD18SA-LCConnector Circular

Conn Circular SKT 18 POS Crimp ST Box Mount 18 Terminal 1 Port

Connect your circular inputs with this D38999/42FD18SA-L/C connector from Deutsch. This socket type connector has 18 socket type contacts. It has a receptacle type gender. Its shell size is 15-18. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.14 mm long, 31.5 mm tall and 31.5 mm deep. It uses the crimp termination method.

50 parts: Ships in 15 days

    Total$69.82Price for 1

    • Ships in 15 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 50 parts
      • Price: $69.82