Deutsch GroupD38999/42FE6PN-L/CConnector Circular
Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
This D38999/42FE6PN-L/C connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 17-6. This RCP connector has 6 RCP contacts. It has a straight body orientation. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.