Deutsch GroupD38999/42WB05PAConnector Circular

Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port

The D38999/42WB05PA connector from Deutsch is the best way to connect any inputs you need for your application. This RCP connector has 5 RCP contacts. It has a receptacle type gender. Its shell size is 11-5. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep. It uses the crimp termination method.

30 parts: Ships in 5 days

    Total$88.39Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 30 parts
      • Price: $88.39