Deutsch GroupD38999/42WH35PN-L/CConnector Circular
Conn Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-38999 | |
Series IV | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
100 | |
100 | |
PIN | |
Crimp | |
23-35 | |
22-28 | |
Yes | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
5 | |
400VAC|550VDC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
34.16 | |
43.4 | |
43.4 |
Use only the best D38999/42WH35PN-L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector has 100 RCP contacts. Its shell size is 23-35. It has a straight body orientation. This product is 34.14 mm long, 43.38 mm tall and 43.38 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.