Deutsch GroupD38999/44FJ19SN-LCConnector Circular

Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

By using this D38999/44FJ19SN-L/C connector from Deutsch you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 25-19. It has a straight body orientation. This socket type connector has 19 socket type contacts. This product is 34.16 mm long, 58 mm tall and 58 mm deep with a diameter of 81.19 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

2 parts: Ships in 5 days

    Total$121.86Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2 parts
      • Price: $121.86