Deutsch GroupD38999/44WD18PDConnector Circular

Conn Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/44WD18PD connector from Deutsch. It has a straight body orientation. It has a receptacle type gender. Its shell size is 15-18. This RCP connector has 18 RCP contacts. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.16 mm long, 41.71 mm tall and 41.71 mm deep with a diameter of 44.91 mm. It uses the crimp termination method.

17 parts: Ships in 14 days

    Total$185.86Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 17 parts
      • Price: $185.86