Deutsch GroupD38999/44WE26SN-LCConnector Circular

Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Connect your circular inputs with this D38999/44WE26SN-L/C connector from Deutsch. Its shell size is 17-26. This socket type connector has 26 socket type contacts. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.16 mm long, 45.69 mm tall and 45.69 mm deep with a diameter of 49.71 mm.

1 part: Ships in 5 days

    Total$102.96Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $102.96