Deutsch GroupD38999/46FJ35PNConnector Circular
Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The D38999/46FJ35PN connector from Deutsch is the best way to connect any inputs you need for your application. This PL connector has 128 PL contacts. Its shell size is 25-35. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.