Deutsch GroupD38999/46WD18SNConnector Circular
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Bag/Box
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series IV | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
18 | |
18 | |
SKT | |
Crimp | |
15-18 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium | |
Olive Drab | |
7.5 | |
850VDC|600VAC | |
-65 | |
175 | |
5000 | |
Threaded | |
500 | |
34.2 | |
38.66 | |
N/R | |
N/R | |
Bag|Box |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/46WD18SN connector from Deutsch. It has a plug type gender. Its shell size is 15-18. This socket type connector has 18 socket type contacts. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.