Deutsch GroupD38999/47FB5SNConnector Circular
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series IV | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
5 | |
5 | |
SKT | |
Crimp | |
11-5 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Electroless Nickel | |
7.5 | |
600VAC|850VDC | |
-65 | |
200 | |
5000 | |
Threaded | |
500 | |
26.6 | |
38.66 |
This D38999/47FB5SN connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 11-5. It has a plug type gender. It has a straight body orientation. This socket type connector has 5 socket type contacts. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 19.7 mm.