Deutsch GroupD38999/47WJ35PBConnector Circular

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

This D38999/47WJ35PB connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-35. This PL connector has 128 PL contacts. It has a plug type gender. It has a straight body orientation. This product is 38.66 mm long with a diameter of 41.9 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

10 parts: Ships in 14 days

    Total$298.23Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $298.23