Deutsch GroupD38999/47WJ61SA L/CConnector Circular

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Use only the best D38999/47WJ61SA L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. Its shell size is 25-61. It has a straight body orientation. It has a plug type gender. This socket type connector has 61 socket type contacts. This circular connector has an operating temperature of -65 to 175 °C. This product is 38.66 mm long with a diameter of 41.9 mm. It uses the crimp termination method.

10 parts: Ships in 14 days

    Total$281.48Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $281.48