OmronD3C-1210Switch Detector
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Omron's D3C-1210 detector switch will detect changes in your environment that can be used in consumer electronics, telecommunications, network, and other applications. This lever actuator is 3.5 mm long. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This switch detector has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 3 terminals. The D3C-1210 switch detector has a PC pin termination style. This product is 12.6 mm long, 9.5 mm tall and 5.6 mm deep. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
