OmronD3D231Switch Safety Interlock

Switch Safety Interlock N.O. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles

This miniature door D3D-231 safety interlock switch from Omron is easy to operate and allows you to add safety measures to your device. This device has a maximum current rating of 1 A @ 125VAC. It has a SPST configuration. This safety interlock has a minimum operating temperature of -30 °C and a maximum of 60 °C. The D3D-231 safety interlock has a connector termination style. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 weeks
    • Price: $1.3420
    1. 1+$1.3420
    2. 1200+$1.2063