SwitchcraftD3FConnector Audio and Video
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The best way to use video and audio in your project is by using the xlr connector D3F audio and video connector from Switchcraft. This F connector has 3 contacts that are plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. Its 3 terminals use the solder termination method. This product is 27 mm long, 36.32 mm tall and 36.9 mm deep.