OmronD3M-01L3-3Switch Snap Action

Switch Snap Action N.O. SPST Simulated Roller Lever 0.1A 30VDC 1N Screw Mount Quick Connect

The D3M-01L3-3 snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D3M-01L3-3 snap action switch has a quick connect termination style. The maximum DC voltage rating is 30 VDC. This product is 7.2 mm deep.

Import TariffMay apply to this part

Total In Stock: 251 parts

Regional Inventory: 231

    Total$1.10Price for 1

    231 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 231 parts
      • Price: $1.0995
    • (20)

      Ships tomorrow

      Ships from:
      Japan
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20 parts
      • Price: $1.7991

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.