OmronD3M-01L3Switch Snap Action
Switch Snap Action N.C. SPST Simulated Roller Lever 0.1A 30VDC 1N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.C. | |
Simulated Roller Lever | |
SPST | |
0.1@30VDC | |
200000 | |
500000 | |
0.6 | |
Screw Mount | |
Quick Connect | |
Straight | |
-25 | |
85 | |
1 |
EDA / CAD Models |