OmronD3SHA0RSwitch Detector
Switch Detector N.O. SPST Lever J-Lead 0.001A 5VDC SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPST | |
0.001@5VDC | |
5 | |
100VAC | |
100 | |
3000 | |
100000 | |
150000 | |
0.3 | |
Surface Mount | |
J-Bend | |
2 | |
Right Angle | |
3.8 | |
-25 | |
85 | |
Tape and Reel | |
2.3 | |
3 | |
3.1 | |
0.9 | |
4.09 | |
5.4 | |
0.9 |
Used for consumer electronics, telecommunications, network and other applications, this D3SH-A0R switch detector from Omron will sense changes in your environment. This device has a maximum current rating of 0.001 A @ 5VDC. This lever actuator is 2.3 mm long. It has a SPST configuration. This switch detector has an operating temperature range of -25 °C to 85 °C. It has 2 terminals. The D3SH-A0R switch detector has a j-bend termination style. The maximum DC voltage rating is 5 VDC. This product is 4.09 mm long, 0.9 mm tall and 5.4 mm deep.
EDA / CAD Models |