OmronD3V11G6M1C25KSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Roller Lever | |
SPDT | |
11@250VAC | |
372.85@(CSA/UL) | |
200000 | |
10000000 | |
0.8 | |
Screw Mount | |
Quick Connect | |
Straight | |
-25 | |
105 | |
29.4 | |
10.3 | |
15.9 | |
1.23 |
Look no further for a switch to quickly open or close your circuit and use the D3V-11G6M-1C25-K snap-action switch from Omron. This device has a maximum current rating of 11 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 105 °C. The D3V-11G6M-1C25-K snap action switch has a quick connect termination style. This product is 49.2 mm long, 30.4 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.