OmronD3V1621C5Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount

This D3V-162-1C5 snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 105 °C. The D3V-162-1C5 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 50.4 mm long, 25.2 mm tall and 10.3 mm deep.

1 part: Ships tomorrow

    Total$2.36Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1 part
      • Price: $2.355