Reduced Price

OmronD3V16G1C25KSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect

This D3V-16G-1C25-K snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 105 °C. The D3V-16G-1C25-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 37.8 mm long, 21.6 mm tall and 10.3 mm deep.

4 parts: Ships in 10 days

    Total$1.84Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 4 parts
      • Price: $1.842