OmronD3V16G51C25KSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount

Look no further for a switch to quickly open or close your circuit and use the D3V-16G5-1C25-K snap-action switch from Omron. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 105 °C. The D3V-16G5-1C25-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 37.8 mm long, 28 mm tall and 10.3 mm deep.

2,042 parts: Ships in 10 days

    Total$94.08Price for 49

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1810+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 2,042 parts
      • Price: $1.92