OmronD3V16G61C25KSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect

Only this D3V-16G6-1C25-K snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 105 °C. The D3V-16G6-1C25-K snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 48.2 mm long, 30.4 mm tall and 10.3 mm deep.

266 parts: Ships in 11 days

    Total$101.09Price for 43

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 266 parts
      • Price: $2.351