Diodes IncorporatedD3V3H1B2LP-7BESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 3.3V 9.5Vc 2-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
3.3 | |
3.8 | |
6.5 | |
9.5 | |
40 | |
0.5 | |
1 | |
250 | |
380 | |
100(Typ) | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.47 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X1-DFN |
2 | |
Lead Shape | No Lead |