Diodes IncorporatedD3Z12BF-7Zener

Diode Zener Single 11.99V 2.09% 400mW 2-Pin SOD-323F T/R

This D3Z12BF-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 11.99 V and a voltage tolerance of 2%.

Import TariffMay apply to this part if shipping to the United States

1,061 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      916
      Country Of origin:
      China
         
      • Price: $0.0349
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 916 parts
      • Price: $0.0349
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1717+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 145 parts
      • Price: $0.1184