Diodes IncorporatedD3Z3V9BF-7Zener

Diode Zener Single 4.03V 3.35% 400mW 2-Pin SOD-323F T/R

This D3Z3V9BF-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 3 μA. Its maximum power dissipation is 400 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.025 V and a voltage tolerance of 3%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 14,895 parts

Regional Inventory: 5,895

    Total$70.31Price for 5095

    5,895 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5,895 parts
      • Price: $0.0138
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0212