ZF Electronics D453-P4AA Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 3.92N Thru-Hole PC Pins

Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 3.92N Thru-Hole PC Pins
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Button |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 16@250VAC@EN |
Maximum Power Rating (VA) | 372.85@UL |
Electrical Life (Cycles) | 50000@EN |
Maximum Movement Differential (mm) | 0.3 |
Mounting | Through Hole |
Termination Style | PC Pins |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 27.8 |
Body Depth (mm) | 10.31 |
Body Height (mm) | 15.88 |
Operating Force (N) | 3.92 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Snap Action N.O./N.C. SPDT Button 16A 250VAC 372.85VA 3.92N Thru-Hole PC Pins
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Button |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 16@250VAC@EN |
Maximum Power Rating (VA) | 372.85@UL |
Electrical Life (Cycles) | 50000@EN |
Maximum Movement Differential (mm) | 0.3 |
Mounting | Through Hole |
Termination Style | PC Pins |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 27.8 |
Body Depth (mm) | 10.31 |
Body Height (mm) | 15.88 |
Operating Force (N) | 3.92 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers