VishayD472M33Z5UL6UJ5RCapacitor Ceramic Single Layer

Cap Ceramic 0.0047uF 500V Z5U 20%( 8.5 X 3.5mm) Radial Disc 5mm 125°C Ammo

By adding one of these D472M33Z5UL6UJ5R single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 4(Max) mm deep. Its capacitance value is 0.0047uF. The D472M33Z5UL6UJ5R high frequency capacitor has a radial termination style. It has a tolerance of 20%.

Import TariffMay apply to this part if shipping to the United States

34,388 parts: Ships today

    Total$0.14Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 20,388 parts
      • Price: $0.1428
    • (2000)

      Ships today

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 14,000 parts
      • Price: $0.0209