EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
Product Category | AC Blower |
Voltage Rating (V) | 230 |
Line Current (A) | 0.53|0.64 |
Power Rating (W) | 120|145 |
Nominal Speed (r/min) | 1100 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP44|Thermal Overload Protector |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 214 |
Product Depth (Metric) (mm) | 226 |
Product Height (Metric) (mm) | 242 |